1N752AT-85
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional, DO-35

Overview of 1N752AT-85 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for 1N752AT-85 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N752AT-85 by ROHM Semiconductor

1N752AT-85
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
20 mA
Want to compare parts?
  1. 1N752AT-85
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N752AT-85

This table gives cross-reference parts and alternative options found for 1N752AT-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N752AT-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N752AT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-83
1N752AT-87 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-87
1N752AT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-11
1N752AT-84 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-84
1N752AT-15A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-15A
1N752AT-77 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-77
1N752AT-11A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-11A
1N752AT-10A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-10A
1N752AT50A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N752AT-85 vs 1N752AT50A
1N752AT-80 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N752AT-85 vs 1N752AT-80
Part Number Description Manufacturer Compare
1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N752AT-85 vs 1N752A
1N752T-11 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752AT-85 vs 1N752T-11
1N752AVM Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752AT-85 vs 1N752AVM
1N752AM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N752AT-85 vs 1N752AM
1N752A Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N752AT-85 vs 1N752A
1N752A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N752AT-85 vs 1N752A
1N752 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N752AT-85 vs 1N752
1N752ADRL Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N752AT-85 vs 1N752ADRL
1N752T-83 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N752AT-85 vs 1N752T-83
1N752A-1 Zener Diode, 5.6V V(Z), 5%, 0.4W, Microsemi Corporation 1N752AT-85 vs 1N752A-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N752AT-85 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N752AT-85 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N752AT-85 would you like to use for your alert(s)?
  • Please alert me when 1N752AT-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N752AT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N752AT-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N752AT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N752AT-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N752AT-85 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: