Part Details for 1N754A-1E3 by Microsemi Corporation
Overview of 1N754A-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N754A-1E3
1N754A-1E3 CAD Models
1N754A-1E3 Part Data Attributes
|
1N754A-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N754A-1E3
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N754A-1E3
This table gives cross-reference parts and alternative options found for 1N754A-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754A-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W | Fagor Electrónica | 1N754A-1E3 vs 1N755A |
1N755E3TR | Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N754A-1E3 vs 1N755E3TR |
1N755A-T | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | Diodes Incorporated | 1N754A-1E3 vs 1N755A-T |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N754A-1E3 vs 1N755 |
1N754AHX | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N754A-1E3 vs 1N754AHX |
1N754AT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N754A-1E3 vs 1N754AT-12A |
1N754ADRL | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N754A-1E3 vs 1N754ADRL |
1N754ABK | Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N754A-1E3 vs 1N754ABK |
1N755AE3TR | Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N754A-1E3 vs 1N755AE3TR |
1N755E3 | Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N754A-1E3 vs 1N755E3 |