1N754A
Description: ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-35

Overview of 1N754A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N754A by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10000
RFQ

CAD Models for 1N754A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N754A by STMicroelectronics

1N754A
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N754A
    STMicroelectronics
    ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-35
    VS

Alternate Parts for 1N754A

This table gives cross-reference parts and alternative options found for 1N754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N755A Zener Diode, 7.5V V(Z), 5%, 0.4W Fagor Electrónica 1N754A vs 1N755A
1N755E3TR Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N754A vs 1N755E3TR
1N755A-T Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated 1N754A vs 1N755A-T
1N755 Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N754A vs 1N755
1N754AHX Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N754A vs 1N754AHX
1N754AT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754A vs 1N754AT-12A
1N754ADRL Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N754A vs 1N754ADRL
1N754ABK Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N754A vs 1N754ABK
1N755AE3TR Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N754A vs 1N755AE3TR
1N755E3 Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N754A vs 1N755E3
Part Number Description Manufacturer Compare
1N755AT-88 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754A vs 1N755AT-88
JAN1N6321 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N754A vs JAN1N6321
1N754AT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754A vs 1N754AT-85
1N754T-72 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N754A vs 1N754T-72
1N754AT-72 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754A vs 1N754AT-72
1N754AVM Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N754A vs 1N754AVM
JANS1N6321 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N754A vs JANS1N6321
1N755AE3TR Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N754A vs 1N755AE3TR
1N980B-1E3TR Zener Diode Microsemi Corporation 1N754A vs 1N980B-1E3TR
1N755AT-15A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754A vs 1N755AT-15A

Related Parts for 1N754A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N754A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N754A by STMicroelectronics

Select Manufacturer
Which Manufacturer of 1N754A would you like to use for your alert(s)?
  • Please alert me when 1N754A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N754A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N754A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N754A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N754A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N754A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: