Part Details for 1N754A by Texas Instruments
Overview of 1N754A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N754A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 120 in Stock |
|
RFQ |
Part Details for 1N754A
1N754A CAD Models
1N754A Part Data Attributes
|
1N754A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N754A
Texas Instruments
6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N754A
This table gives cross-reference parts and alternative options found for 1N754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | VPT Components | 1N754A vs 1N755A |
1N754A | Zener Diode, 6.8V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | 1N754A vs 1N754A |
1N754A | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N754A vs 1N754A |
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 | Rectron Semiconductor | 1N754A vs 1N755A |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N754A vs 1N755 |
1N754ABK | Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N754A vs 1N754ABK |
1N754AT-80A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N754A vs 1N754AT-80A |
1N755A | ZENER DIODE,SINGLE, TWO TERMINAL,7.5V V(Z),5%,DO-35 | STMicroelectronics | 1N754A vs 1N755A |
JANTX1N754A-1 | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional | Cobham Semiconductor Solutions | 1N754A vs JANTX1N754A-1 |
1N755A | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N754A vs 1N755A |