Part Details for 1N754ARL by onsemi
Overview of 1N754ARL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N754ARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2836 |
|
RFQ |
Part Details for 1N754ARL
1N754ARL CAD Models
1N754ARL Part Data Attributes
|
1N754ARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N754ARL
onsemi
DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N754ARL
This table gives cross-reference parts and alternative options found for 1N754ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | VPT Components | 1N754ARL vs 1N755A |
1N754A | Zener Diode, 6.8V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | 1N754ARL vs 1N754A |
1N754A | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N754ARL vs 1N754A |
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 | Rectron Semiconductor | 1N754ARL vs 1N755A |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N754ARL vs 1N755 |
1N754ABK | Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N754ARL vs 1N754ABK |
1N754AT-80A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N754ARL vs 1N754AT-80A |
1N755A | ZENER DIODE,SINGLE, TWO TERMINAL,7.5V V(Z),5%,DO-35 | STMicroelectronics | 1N754ARL vs 1N755A |
JANTX1N754A-1 | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional | Cobham Semiconductor Solutions | 1N754ARL vs JANTX1N754A-1 |
1N755A | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N754ARL vs 1N755A |