Diodes
1N825(DO35)
Microsemi Corporation
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN

Overview of 1N825(DO35) by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9002AC-233N33DO35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AC-232N33DO35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AC-032N33DO35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator

CAD Models for 1N825(DO35) by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N825(DO35) by Microsemi Corporation

1N825(DO35)
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.124 mV/°C
Voltage Tol-Max
5%
Want to compare parts?
  1. 1N825(DO35)
    Microsemi Corporation
    Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N825(DO35)

This table gives cross-reference parts and alternative options found for 1N825(DO35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N825(DO35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N825 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N825(DO35) vs 1N825
1N825RL2 6.2V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N825(DO35) vs 1N825RL2
1N825RL 6.2 V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N825(DO35) vs 1N825RL
1N825 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N825(DO35) vs 1N825
1N825TR Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N825(DO35) vs 1N825TR
1N825-1E3 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation 1N825(DO35) vs 1N825-1E3
1N825-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc 1N825(DO35) vs 1N825-1
1N825RL Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon Motorola Semiconductor Products 1N825(DO35) vs 1N825RL
1N825RL2 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon Motorola Semiconductor Products 1N825(DO35) vs 1N825RL2
1N825 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AH Motorola Semiconductor Products 1N825(DO35) vs 1N825
Part Number Description Manufacturer Compare
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc 1N825(DO35) vs JANTXV1N825
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products 1N825(DO35) vs JANTXV1N825
1N826 Zener Diode, 6.55V V(Z), 5.34%, 0.475W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N825(DO35) vs 1N826
1N825A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N825(DO35) vs 1N825A
1N3783 Zener Diode, 6.7V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation 1N825(DO35) vs 1N3783
1N825 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics 1N825(DO35) vs 1N825
JANTXV1N825 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N825(DO35) vs JANTXV1N825
1N825A(DO35) Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N825(DO35) vs 1N825A(DO35)
1N825E3 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH Microchip Technology Inc 1N825(DO35) vs 1N825E3
1N826 Zener Diode, 6.55V V(Z), 5.34%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N825(DO35) vs 1N826

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N825(DO35) by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N825(DO35) by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N825(DO35) would you like to use for your alert(s)?
  • Please alert me when 1N825(DO35) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N825(DO35) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N825(DO35) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N825(DO35) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N825(DO35).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N825(DO35) by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: