1N914
Description: Rectifier Diode

Overview of 1N914 by Daco Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Electronic Manufacturing Communication and Networking

CAD Models for 1N914 by Daco Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N914 by Daco Semiconductor Co Ltd

1N914
Daco Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
0.075 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
75 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N914
    Daco Semiconductor Co Ltd
    Rectifier Diode
    VS

Alternate Parts for 1N914

This table gives cross-reference parts and alternative options found for 1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N914 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, VPT Components 1N914 vs 1N914
1N914 Rectifier Diode, Transys Electronics Limited 1N914 vs 1N914
1N914 Rectifier Diode, 1 Element, 0.075A, 100V V(RRM) Shanghai Lunsure Electronic Technology Co Ltd 1N914 vs 1N914
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Littelfuse Inc 1N914 vs 1N914
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Capar Components Corp 1N914 vs 1N914
1N914 Rectifier Diode Formosa Microsemi Co Ltd 1N914 vs 1N914
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Taitron Components Inc 1N914 vs 1N914
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) General Diode Corp 1N914 vs 1N914
1N914 Rectifier Diode, SynSemi Inc 1N914 vs 1N914
1N914 Rectifier Diode, 1 Element, 0.075A, 100V V(RRM) Kuwait Semiconductor Co Ltd 1N914 vs 1N914
Part Number Description Manufacturer Compare
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Taitron Components Inc 1N914 vs 1N914
1N916A Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Semitronics Corp 1N914 vs 1N916A
1N4148W Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Taiwan Semiconductor 1N914 vs 1N4148W
1N914 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, VPT Components 1N914 vs 1N914
1N4449 Rectifier Diode, Continental Device India Ltd 1N914 vs 1N4449
BAV16WS Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Jiangsu Changjiang Electronics Technology Co Ltd 1N914 vs BAV16WS
1N4449 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Telefunken Microelectronics Gmbh 1N914 vs 1N4449
KDS4148U-RTK/HU Rectifier Diode, KEC 1N914 vs KDS4148U-RTK/HU
BAV16WS Rectifier Diode, Taitron Components Inc 1N914 vs BAV16WS
1N916A Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Galaxy Microelectronics 1N914 vs 1N916A

Related Parts for 1N914

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N914 by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N914 by Daco Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of 1N914 would you like to use for your alert(s)?
  • Please alert me when 1N914 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N914 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N914.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N914 by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: