Part Details for 1N914BWT by Fairchild Semiconductor Corporation
Overview of 1N914BWT by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for 1N914BWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N914BWT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD523F Min Qty: 11539 Container: Bulk MARKETPLACE PRODUCT |
152000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 160000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 4532 |
|
RFQ | ||
|
Bristol Electronics | 1028 |
|
RFQ | ||
|
Quest Components | 75 V, SILICON, SIGNAL DIODE | 128000 |
|
$0.0110 / $0.1500 | Buy Now |
|
Quest Components | 75 V, SILICON, SIGNAL DIODE | 3625 |
|
$0.0333 / $0.1110 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 75V 200MA SOD523F | 264000 |
|
$0.0260 / $0.0390 | Buy Now |
Part Details for 1N914BWT
1N914BWT CAD Models
1N914BWT Part Data Attributes
|
1N914BWT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N914BWT
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-523F | |
Package Description | GREEN, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD523F, JEITA SC-79, 0.7MM TALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |