Part Details for 1N916AHL by ROHM Semiconductor
Overview of 1N916AHL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for 1N916AHL
1N916AHL CAD Models
1N916AHL Part Data Attributes
|
1N916AHL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N916AHL
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N916AHL
This table gives cross-reference parts and alternative options found for 1N916AHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N916AHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N916AT-11Y | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N916AT-11Y |
1N914BVC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N914BVC |
1N4446VG | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N4446VG |
1N916BVE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N916BVE |
1N914AVC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N914AVC |
1N4449VC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N4449VC |
1N914BFV | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N914BFV |
1N4446HL | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N4446HL |
1N916BVH | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N916BVH |
1N916BVC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | ROHM Semiconductor | 1N916AHL vs 1N916BVC |