Part Details for 1N939BUR-HR by Digitron Semiconductors
Overview of 1N939BUR-HR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N939BUR-HR
1N939BUR-HR CAD Models
1N939BUR-HR Part Data Attributes
|
1N939BUR-HR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N939BUR-HR
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.045 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N939BUR-HR
This table gives cross-reference parts and alternative options found for 1N939BUR-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N939BUR-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N936AUR-PBF | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N936AUR-PBF |
1N937BUR-HR | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N937BUR-HR |
1N939AUR-PBF | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N939AUR-PBF |
1N936BUR-HR | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N936BUR-HR |
1N937AUR-PBF | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N937AUR-PBF |
1N940UR-PBF | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N940UR-PBF |
1N937UR-HR | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N937UR-HR |
1N938AUR-PBF | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N938AUR-PBF |
1N939UR-PBF | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N939UR-PBF |
1N935AUR-HR | Zener Diode | Digitron Semiconductors | 1N939BUR-HR vs 1N935AUR-HR |