Diodes
1N944
Description: Zener Diode, 11.7V V(Z), 4.9%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN

Overview of 1N944 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N944 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N944 by International Semiconductor Inc

1N944
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
DO-7
Package Description
HERMETIC SEALED, DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
75 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11.7 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.117 mV/°C
Voltage Tol-Max
4.9%
Working Test Current
7.5 mA
Want to compare parts?
  1. 1N944
    International Semiconductor Inc
    Zener Diode, 11.7V V(Z), 4.9%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN
    VS

Alternate Parts for 1N944

This table gives cross-reference parts and alternative options found for 1N944. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N944, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N944 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N944 vs 1N944
1N944 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation 1N944 vs 1N944
1N944 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA Microchip Technology Inc 1N944 vs 1N944
1N944TR Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation 1N944 vs 1N944TR
RH944 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, Microsemi Corporation 1N944 vs RH944
RH944-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation 1N944 vs RH944-1
1N944E3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation 1N944 vs 1N944E3
1N944 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA Motorola Semiconductor Products 1N944 vs 1N944
RH944-1E3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation 1N944 vs RH944-1E3
Part Number Description Manufacturer Compare
1N944TR Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation 1N944 vs 1N944TR
1N944 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation 1N944 vs 1N944
RH944-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation 1N944 vs RH944-1
RH944-1E3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation 1N944 vs RH944-1E3
1N944 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Semitronics Corp 1N944 vs 1N944
1N944E3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation 1N944 vs 1N944E3
1N944 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N944 vs 1N944
1N944 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA Microchip Technology Inc 1N944 vs 1N944

Related Parts for 1N944

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N944 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N944 by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N944 would you like to use for your alert(s)?
  • Please alert me when 1N944 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N944 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N944 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N944 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N944.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N944 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: