Diodes
1N957B
Description: Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Overview of 1N957B by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N957B by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4812
RFQ
Quest Components Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-204AA 3849
  • 1 $8.5800
  • 190 $4.7190
  • 425 $4.2900
$4.2900 / $8.5800 Buy Now
Quest Components Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-204AA 37
  • 1 $0.0680
$0.0680 Buy Now
Rochester Electronics 1N957 - Zener Diode, 6.8V, 5%, 0.4W, Unidirectional, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 61964
  • 1 $3.2700
  • 25 $3.2000
  • 100 $3.0700
  • 500 $2.9400
  • 1,000 $2.7800
$2.7800 / $3.2700 Buy Now

CAD Models for 1N957B by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N957B by Fairchild Semiconductor Corporation

1N957B
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
18.5 mA
Want to compare parts?
  1. 1N957B
    Fairchild Semiconductor Corporation
    Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for 1N957B

This table gives cross-reference parts and alternative options found for 1N957B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N957B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N957A ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),10%,DO-204AA National Semiconductor Corporation 1N957B vs 1N957A
1N957BT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-11
1N957BFV Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N957B vs 1N957BFV
1N957B-TP-TP 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N957B vs 1N957B-TP-TP
1N957BT-10A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-10A
1N957BVE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N957B vs 1N957BVE
1N957BT-80A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-80A
1N957BTR Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N957B vs 1N957BTR
1N957BT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-85
1N957BVH Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N957B vs 1N957BVH
Part Number Description Manufacturer Compare
1N957B Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N957B vs 1N957B
1N957B-TP-TP 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N957B vs 1N957B-TP-TP
1N957BT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-11
1N957BT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-87Y
1N957BT-72 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-72
1N957 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N957B vs 1N957
1N957BT-11A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N957B vs 1N957BT-11A
1N957BVH Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N957B vs 1N957BVH
1N957BHO Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N957B vs 1N957BHO
1N957BE3TR Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N957B vs 1N957BE3TR

Related Parts for 1N957B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N957B by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N957B by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N957B would you like to use for your alert(s)?
  • Please alert me when 1N957B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N957B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N957B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N957B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N957B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N957B by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: