Part Details for 1N969B by Motorola Semiconductor Products
Overview of 1N969B by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N969B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 22 Volt, 5%, DO-204AA | 1026 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 22 Volt, 5%, DO-204AA | 3 |
|
$3.0035 / $3.6042 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 22 Volt, 5%, DO-204AA | 24 |
|
$4.0000 / $6.0000 | Buy Now |
|
ES Components | MOT 1N969B BARE DIE | 176 in Stock |
|
RFQ |
Part Details for 1N969B
1N969B CAD Models
1N969B Part Data Attributes:
|
1N969B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N969B
Motorola Semiconductor Products
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for 1N969B
This table gives cross-reference parts and alternative options found for 1N969B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N969B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N968BHS | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N969B vs 1N968BHS |
JANTXV1N969B-1 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N969B vs JANTXV1N969B-1 |
1N969BT-85 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N969B vs 1N969BT-85 |
1N968BHF | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N969B vs 1N968BHF |
CD969B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | 1N969B vs CD969B |
1N968BVG | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N969B vs 1N968BVG |
1N968BHA | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N969B vs 1N968BHA |
TC1N5251A | Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N969B vs TC1N5251A |
1N969B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N969B vs 1N969B |
1N969BHS | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N969B vs 1N969BHS |