Datasheets
1N970A by:

Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35

Part Details for 1N970A by ROHM Semiconductor

Overview of 1N970A by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N970A

1N970A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N970A Part Data Attributes

1N970A ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1N970A ROHM Semiconductor Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 33 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 750 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 5.2 mA

Alternate Parts for 1N970A

This table gives cross-reference parts and alternative options found for 1N970A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N970A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N970ATR Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N970A vs 1N970ATR
JANTX1N970B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N970A vs JANTX1N970B
1N970AT-83 Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970AT-83
JAN1N970B Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N970A vs JAN1N970B
1N970BRL 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N970A vs 1N970BRL
1N970B-1E3/TR Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N970A vs 1N970B-1E3/TR
1N970B Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970B
1N970B/TR Zener Diode Microchip Technology Inc 1N970A vs 1N970B/TR
1N970AE3/TR Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N970A vs 1N970AE3/TR
1N970BT-84 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970BT-84
Part Number Description Manufacturer Compare
1N970BT-10 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970BT-10
1N970AT-84 Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970AT-84
1N970ATR Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N970A vs 1N970ATR
1N970BT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970BT-12
1N970BT-84 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970BT-84
1N970A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N970A vs 1N970A
1N970A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N970A vs 1N970A
1N970B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N970A vs 1N970B
1N970AT-10A Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N970A vs 1N970AT-10A
1N970B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC 1N970A vs 1N970B

1N970A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N970A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N970A by ROHM Semiconductor

  • Please alert me when 1N970A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N970A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N970A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N970A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N970A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N970A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: