Datasheets
1N971BRL by:

DIODE 27 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode

Part Details for 1N971BRL by onsemi

Overview of 1N971BRL by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N971BRL

Part # Distributor Description Stock Price Buy
Bristol Electronics   5000
RFQ

Part Details for 1N971BRL

1N971BRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N971BRL Part Data Attributes

1N971BRL onsemi
Buy Now Datasheet
Compare Parts:
1N971BRL onsemi DIODE 27 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 41 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 4.6 mA

Alternate Parts for 1N971BRL

This table gives cross-reference parts and alternative options found for 1N971BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N971BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N971B Zener Diode, 27V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N971BRL vs 1N971B
1N971B Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN ROHM Semiconductor 1N971BRL vs 1N971B
JANTXV1N971B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc 1N971BRL vs JANTXV1N971B
JANTX1N971B-1 Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N971BRL vs JANTX1N971B-1
JANTXV1N971B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N971BRL vs JANTXV1N971B
1N971B(DO7) Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N971BRL vs 1N971B(DO7)
1N971B-TP-TP 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N971BRL vs 1N971B-TP-TP
1N971BTA DIODE 27 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode onsemi 1N971BRL vs 1N971BTA
JANTXV1N971B-1 Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N971BRL vs JANTXV1N971B-1
1N971B 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N971BRL vs 1N971B
Part Number Description Manufacturer Compare
1N971B Zener Diode, 27V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N971BRL vs 1N971B
1N971BRL Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N971BRL vs 1N971BRL
1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N971BRL vs 1N971B
1N971B-PBF Zener Diode Digitron Semiconductors 1N971BRL vs 1N971B-PBF
JANTX1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N971BRL vs JANTX1N971B
JAN1N971B-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Cobham Semiconductor Solutions 1N971BRL vs JAN1N971B-1
JANTXV1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N971BRL vs JANTXV1N971B
JANTXV1N971B-1 Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N971BRL vs JANTXV1N971B-1
1N971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N971BRL vs 1N971B
1N971B Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N971BRL vs 1N971B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N971BRL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N971BRL by onsemi

Select Manufacturer
Which Manufacturer of 1N971BRL would you like to use for your alert(s)?
  • Please alert me when 1N971BRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N971BRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N971BRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N971BRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N971BRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N971BRL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: