Part Details for 1N985-1E3TR by Microsemi Corporation
Overview of 1N985-1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N985-1E3TR
1N985-1E3TR CAD Models
1N985-1E3TR Part Data Attributes
|
1N985-1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N985-1E3TR
Microsemi Corporation
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 20% | |
Working Test Current | 1.3 mA |
Alternate Parts for 1N985-1E3TR
This table gives cross-reference parts and alternative options found for 1N985-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N985-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N983E3 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985-1E3TR vs 1N983E3 |
1N985B | 100V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, CB-102, 2 PIN | STMicroelectronics | 1N985-1E3TR vs 1N985B |
1N985 | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985-1E3TR vs 1N985 |
1N984B | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N985-1E3TR vs 1N984B |
1N983-1E3 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985-1E3TR vs 1N983-1E3 |
JANKCA1N983B | Zener Diode, | Microsemi Corporation | 1N985-1E3TR vs JANKCA1N983B |
1N983A | Zener Diode, 82V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N985-1E3TR vs 1N983A |
1N985 | Zener Diode, 100V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N985-1E3TR vs 1N985 |
1N983A | Zener Diode, 82V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N985-1E3TR vs 1N983A |
CD983B | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N985-1E3TR vs CD983B |