Part Details for 1N985BE3 by Microsemi Corporation
Overview of 1N985BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N985BE3
1N985BE3 CAD Models
1N985BE3 Part Data Attributes
|
1N985BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N985BE3
Microsemi Corporation
Zener Diode, 100V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |
Alternate Parts for 1N985BE3
This table gives cross-reference parts and alternative options found for 1N985BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N985BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N983E3 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985BE3 vs 1N983E3 |
1N985B | 100V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, CB-102, 2 PIN | STMicroelectronics | 1N985BE3 vs 1N985B |
1N985 | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985BE3 vs 1N985 |
1N984B | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N985BE3 vs 1N984B |
1N983-1E3 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985BE3 vs 1N983-1E3 |
JANKCA1N983B | Zener Diode, | Microsemi Corporation | 1N985BE3 vs JANKCA1N983B |
1N983A | Zener Diode, 82V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N985BE3 vs 1N983A |
1N985 | Zener Diode, 100V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N985BE3 vs 1N985 |
1N983A | Zener Diode, 82V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N985BE3 vs 1N983A |
CD983B | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N985BE3 vs CD983B |