Part Details for 1PGSMC5349HR7G by Taiwan Semiconductor
Overview of 1PGSMC5349HR7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1PGSMC5349HR7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PGSMC5349HR7GCT-ND
|
DigiKey | DIODE ZENER 12V 5W DO214AB Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1PGSMC5349HR7G
|
Avnet Americas | Diode Zener Single 12V 5% 5W 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 1PGSMC5349HR7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
1PGSMC5349HR7G
|
Avnet Americas | Diode Zener Single 12V 5% 5W 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 1PGSMC5349HR7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for 1PGSMC5349HR7G
1PGSMC5349HR7G CAD Models
1PGSMC5349HR7G Part Data Attributes:
|
1PGSMC5349HR7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMC5349HR7G
Taiwan Semiconductor
Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-06-03 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1PGSMC5349HR7G
This table gives cross-reference parts and alternative options found for 1PGSMC5349HR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMC5349HR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMC5350HR7G | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1PGSMC5349HR7G vs 1PGSMC5350HR7G |
1PGSMC5349HM6G | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1PGSMC5349HR7G vs 1PGSMC5349HM6G |
1PGSMC5350HM6G | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1PGSMC5349HR7G vs 1PGSMC5350HM6G |
Z5SMB5350B | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taitron Components Inc | 1PGSMC5349HR7G vs Z5SMB5350B |
1PGSMC5349HR6G | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1PGSMC5349HR7G vs 1PGSMC5349HR6G |