Part Details for 1PMT4100/TR13 by Microchip Technology Inc
Overview of 1PMT4100/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1PMT4100/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1277
|
Newark | Voltage Regulator 1 Pmt (D0216) Rohs Compliant: Yes |Microchip 1PMT4100/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1PMT4100/TR13-ND
|
DigiKey | DIODE ZENER 7.5V 1W DO216 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
1PMT4100/TR13
|
Avnet Americas | Diode Zener Single 7.5V 5% 1W 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT4100/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0400 | Buy Now |
DISTI #
494-1PMT4100/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$0.9800 | Order Now |
DISTI #
1PMT4100/TR13
|
Microchip Technology Inc | Voltage Regulator _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.8800 / $1.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9600 / $2.7000 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | 0 |
|
$0.9600 / $2.7000 | Buy Now |
Part Details for 1PMT4100/TR13
1PMT4100/TR13 CAD Models
1PMT4100/TR13 Part Data Attributes:
|
1PMT4100/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1PMT4100/TR13
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DO-216, POWERMITE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1PMT4100/TR13
This table gives cross-reference parts and alternative options found for 1PMT4100/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT4100/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1PMT4100 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4100/TR13 vs MQ1PMT4100 |
1PMT4100/TR7 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT4100/TR13 vs 1PMT4100/TR7 |
MSP1PMT4100E3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2 | Microsemi Corporation | 1PMT4100/TR13 vs MSP1PMT4100E3 |
1PMT4100 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4100/TR13 vs 1PMT4100 |
MA1PMT4100E3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 | Microsemi Corporation | 1PMT4100/TR13 vs MA1PMT4100E3 |
1PMT4100E3/TR7 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT4100/TR13 vs 1PMT4100E3/TR7 |
1PMT4100E3/TR13 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 | Microsemi Corporation | 1PMT4100/TR13 vs 1PMT4100E3/TR13 |
1PMT4100/TR7 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, PLASTIC, DO-216, POWERMITE-2 | Microsemi Corporation | 1PMT4100/TR13 vs 1PMT4100/TR7 |
MV1PMT4100 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4100/TR13 vs MV1PMT4100 |
MSP1PMT4100 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT4100/TR13 vs MSP1PMT4100 |