Diodes
1PMT4117E3
Description: Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2

Overview of 1PMT4117E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1PMT4117E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1PMT4117E3 by Microsemi Corporation

1PMT4117E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216
Package Description
S-PDSO-G1
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
25 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1PMT4117E3
    Microsemi Corporation
    Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2
    VS

Alternate Parts for 1PMT4117E3

This table gives cross-reference parts and alternative options found for 1PMT4117E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT4117E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1PMT4117/TR7 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT4117E3 vs 1PMT4117/TR7
MA1PMT4117E3 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 Microsemi Corporation 1PMT4117E3 vs MA1PMT4117E3
1PMT4117/TR7 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT4117E3 vs 1PMT4117/TR7
Part Number Description Manufacturer Compare
CMHZ4117PBFREE#N/A Zener Diode, Central Semiconductor Corp 1PMT4117E3 vs CMHZ4117PBFREE#N/A
1PMT4117/TR7 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT4117E3 vs 1PMT4117/TR7
1PMT4117/TR7 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT4117E3 vs 1PMT4117/TR7
CMHZ4117PBFREE Zener Diode, Central Semiconductor Corp 1PMT4117E3 vs CMHZ4117PBFREE
CMHZ4117BK Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp 1PMT4117E3 vs CMHZ4117BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PMT4117E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PMT4117E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1PMT4117E3 would you like to use for your alert(s)?
  • Please alert me when 1PMT4117E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1PMT4117E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PMT4117E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1PMT4117E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PMT4117E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PMT4117E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: