Part Details for 1PS70SB46,115 by NXP Semiconductors
Overview of 1PS70SB46,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1PS70SB46,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1PS70SB46,115-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA SOT323 Min Qty: 9982 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
418659 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | 1PS70SB46 - Rectifier Diode, Schottky, 2 Element, 0.12A, 40V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 418659 |
|
$0.0258 / $0.0303 | Buy Now |
DISTI #
4278313
|
Farnell | RoHS: Compliant Min Qty: 11160 Container: Each | 0 |
|
$0.0462 | Buy Now |
Part Details for 1PS70SB46,115
1PS70SB46,115 CAD Models
1PS70SB46,115 Part Data Attributes
|
1PS70SB46,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS70SB46,115
NXP Semiconductors
BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SMD, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS70SB46,115
This table gives cross-reference parts and alternative options found for 1PS70SB46,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB46,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB46 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | 1PS70SB46,115 vs 1PS70SB46 |
1PS70SB46,115 | 1PS70SB46 - General-purpose dual Schottky diode@en-us SC-70 3-Pin | Nexperia | 1PS70SB46,115 vs 1PS70SB46,115 |
1PS70SB46-T | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | 1PS70SB46,115 vs 1PS70SB46-T |
1PS70SB46135 | 0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | 1PS70SB46,115 vs 1PS70SB46135 |
1PS70SB46 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | 1PS70SB46,115 vs 1PS70SB46 |
934045470115 | DIODE 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | 1PS70SB46,115 vs 934045470115 |
934045470115 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon | Nexperia | 1PS70SB46,115 vs 934045470115 |