Part Details for 1PS79SB70 by Nexperia
Overview of 1PS79SB70 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1PS79SB70
1PS79SB70 CAD Models
1PS79SB70 Part Data Attributes
|
1PS79SB70
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS79SB70
Nexperia
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-07-10 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS79SB70
This table gives cross-reference parts and alternative options found for 1PS79SB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS79SB70T/R | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB70 vs 1PS79SB70T/R |
934054924115 | DIODE 0.07 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB70 vs 934054924115 |
1PS79SB70,135 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | 1PS79SB70 vs 1PS79SB70,135 |
1PS79SB70,315 | 1PS79SB70 - General-purpose Schottky diode@en-us SOD 2-Pin | Nexperia | 1PS79SB70 vs 1PS79SB70,315 |
1PS79SB70 | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB70 vs 1PS79SB70 |
934054924115 | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon | Nexperia | 1PS79SB70 vs 934054924115 |
1PS79SB70/DG | Rectifier Diode | Nexperia | 1PS79SB70 vs 1PS79SB70/DG |