Part Details for 1R5F1-0509-01 by Corning Cable Systems
Overview of 1R5F1-0509-01 by Corning Cable Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1R5F1-0509-01
1R5F1-0509-01 CAD Models
1R5F1-0509-01 Part Data Attributes
|
1R5F1-0509-01
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
1R5F1-0509-01
Corning Cable Systems
RF Connector Adapter, G3PO-SMA, Male-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | G3PO-SMA | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1R5F1-0509-01 | |
Operating Frequency-Max | 26 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |