Part Details for 1S2473HJ by ROHM Semiconductor
Overview of 1S2473HJ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1S2473HJ
1S2473HJ CAD Models
1S2473HJ Part Data Attributes
|
1S2473HJ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1S2473HJ
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.11 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1S2473HJ
This table gives cross-reference parts and alternative options found for 1S2473HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S2473HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S2473HX | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473HX |
1S2473T-11 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473T-11 |
1S2473VM | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473VM |
1S2473T-84 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473T-84 |
1S2473HA | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473HA |
1S2473T-73 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473T-73 |
1S2473T-15A | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473T-15A |
1S2473T-10 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473T-10 |
1S2473HG | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1S2473HJ vs 1S2473HG |
1S2473HC | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35, | ROHM Semiconductor | 1S2473HJ vs 1S2473HC |