1S2473T-12
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35

Overview of 1S2473T-12 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1S2473T-12 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1S2473T-12 by ROHM Semiconductor

1S2473T-12
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
0.3 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.11 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1S2473T-12
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1S2473T-12

This table gives cross-reference parts and alternative options found for 1S2473T-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S2473T-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1S2473HX Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473HX
1S2473T-11 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-11
1S2473VM Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473VM
1S2473T-84 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-84
1S2473HA Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473HA
1S2473T-73 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-73
1S2473T-15A Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-15A
1S2473T-10 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-10
1S2473HG Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473HG
1S2473HC Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35, ROHM Semiconductor 1S2473T-12 vs 1S2473HC
Part Number Description Manufacturer Compare
1S2473T-80 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-80
1S2473T-16A Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-16A
1S2473VG Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473VG
1S2473HF Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473HF
1S2473HX Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473HX
1S2473T-87Y Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-87Y
1S2473VC Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473VC
1S2473T-11 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473T-11
1S2473HO Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473HO
1S2473VM Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1S2473T-12 vs 1S2473VM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1S2473T-12 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1S2473T-12 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1S2473T-12 would you like to use for your alert(s)?
  • Please alert me when 1S2473T-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1S2473T-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1S2473T-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1S2473T-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1S2473T-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1S2473T-12 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: