Part Details for 1S2836(0)-T1B-A by Renesas Electronics Corporation
Overview of 1S2836(0)-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1S2836(0)-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1S2836(0)-T1B-A-ND
|
DigiKey | DIODE Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 1S2836 - High Speed Switching Small Signal Double Dode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 63000 |
|
$0.1269 / $0.1493 | Buy Now |
Part Details for 1S2836(0)-T1B-A
1S2836(0)-T1B-A CAD Models
1S2836(0)-T1B-A Part Data Attributes
|
1S2836(0)-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1S2836(0)-T1B-A
Renesas Electronics Corporation
1S2836(0)-T1B-A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 6 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |