Part Details for 1SAR501031R0001 by ABB Semiconductors
Overview of 1SAR501031R0001 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 1SAR501031R0001
1SAR501031R0001 CAD Models
1SAR501031R0001 Part Data Attributes
|
1SAR501031R0001
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1SAR501031R0001
ABB Semiconductors
Safety Relay, 4PST, Momentary, 24VDC (Coil), 5A (Contact), AC/DC Output, DIN-Rail Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 22.5 mm | |
Body Height | 100 mm | |
Body Length or Diameter | 120 mm | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 120mm X 22.5mm X 100mm | |
Reference Standard | BG; CSA; SUVA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 200 ms | |
Sealing | IP20; IP40 | |
Surface Mount | NO | |
Termination Type | CONNECTOR |