Part Details for 1SK0GAB107MRU05007 by Samwha Electronics
Overview of 1SK0GAB107MRU05007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SK0GAB107MRU05007
1SK0GAB107MRU05007 CAD Models
1SK0GAB107MRU05007 Part Data Attributes:
|
1SK0GAB107MRU05007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SK0GAB107MRU05007
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 87 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1SK0GAB107MRU05007
This table gives cross-reference parts and alternative options found for 1SK0GAB107MRU05007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SK0GAB107MRU05007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SK0GAB107MCS05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK0GAB107MRU05007 vs 1SK0GAB107MCS05007 |
1SK0GAB107MRN05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK0GAB107MRU05007 vs 1SK0GAB107MRN05007 |
1SK0GAB107MMS05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK0GAB107MRU05007 vs 1SK0GAB107MMS05007 |
UMJ0G101MDL1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | 1SK0GAB107MRU05007 vs UMJ0G101MDL1TC |
1SK0GAB107MRS05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK0GAB107MRU05007 vs 1SK0GAB107MRS05007 |
SE0G107M05005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Samwha Electronics | 1SK0GAB107MRU05007 vs SE0G107M05005 |
UMJ0G101MDL1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | 1SK0GAB107MRU05007 vs UMJ0G101MDL1FV |
1SK0GAB107MAN05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK0GAB107MRU05007 vs 1SK0GAB107MAN05007 |
4MS7100MCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | 1SK0GAB107MRU05007 vs 4MS7100MCA5X7 |
0GRCH00100MKC5X5L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 1SK0GAB107MRU05007 vs 0GRCH00100MKC5X5L |