Part Details for 1SMA120ZHF4 by Taiwan Semiconductor
Overview of 1SMA120ZHF4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA120ZHF4
1SMA120ZHF4 CAD Models
1SMA120ZHF4 Part Data Attributes:
|
1SMA120ZHF4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA120ZHF4
Taiwan Semiconductor
Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 1SMA120ZHF4
This table gives cross-reference parts and alternative options found for 1SMA120ZHF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA120ZHF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA120ZR2G | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA120ZR2G |
1SMA120ZF3G | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA120ZF3G |
1SMA120ZF2G | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA120ZF2G |
1SMA130ZM2G | Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA130ZM2G |
1SMA130ZHF4G | Zener Diode | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA130ZHF4G |
1SMA130ZHM2G | Zener Diode | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA130ZHM2G |
1SMA120ZHM2 | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA120ZHM2 |
1SMA130ZHR3 | Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA130ZHR3 |
1SMA130ZHF2G | Zener Diode | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA130ZHF2G |
1SMA120ZF4 | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA120ZHF4 vs 1SMA120ZF4 |