1SMA4752F4G
Taiwan Semiconductor
Description: Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of 1SMA4752F4G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMA4752F4G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA4752F4G by Taiwan Semiconductor

1SMA4752F4G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
7.5 mA
Want to compare parts?
  1. 1SMA4752F4G
    Taiwan Semiconductor
    Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for 1SMA4752F4G

This table gives cross-reference parts and alternative options found for 1SMA4752F4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4752F4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA4752HR3 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HR3
1SMA4752R2G Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752R2G
1SMA4752HF4 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HF4
1SMA4752HR2 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HR2
1SMA4752HF2G Zener Diode, Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HF2G
1SMA4752E3G Zener Diode Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752E3G
1SMA4752F4 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752F4
1SMA4752HF3G Zener Diode, Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HF3G
1SMA4752E2 Zener Diode Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752E2
1SMA4752HF2 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HF2
Part Number Description Manufacturer Compare
1SMA4752R2G Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752R2G
1SMA4752HF3G Zener Diode, Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HF3G
1SMA4752 Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation 1SMA4752F4G vs 1SMA4752
1SMA4752M2 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752M2
1SMA4752HR3G Zener Diode, Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HR3G
1SMA4752HR2 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HR2
1SMA4752F3G Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752F3G
1SMA4752E2 Zener Diode Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752E2
1SMA4752HF4 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HF4
1SMA4752HR2G Zener Diode, Taiwan Semiconductor 1SMA4752F4G vs 1SMA4752HR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA4752F4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA4752F4G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMA4752F4G would you like to use for your alert(s)?
  • Please alert me when 1SMA4752F4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA4752F4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA4752F4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA4752F4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA4752F4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA4752F4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: