Part Details for 1SMA4754-A by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 1SMA4754-A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 1SMA4754-A
1SMA4754-A CAD Models
1SMA4754-A Part Data Attributes
|
1SMA4754-A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SMA4754-A
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.5 mA |
Alternate Parts for 1SMA4754-A
This table gives cross-reference parts and alternative options found for 1SMA4754-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4754-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4754TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4754-A vs 1SMA4754TR |
1SMA4754-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4754-A vs 1SMA4754-AU_R2_000A1 |
SML4754A-T1 | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4754-A vs SML4754A-T1 |
SML4754A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4754-A vs SML4754A-T1-LF |
SMAJ4754AHE3-TP | Zener Diode, | Micro Commercial Components | 1SMA4754-A vs SMAJ4754AHE3-TP |
1SMA4754-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4754-A vs 1SMA4754-AU_R1_000A1 |
1SMA4754 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4754-A vs 1SMA4754 |