There are no models available for this part yet.
Overview of 1SMA4754A by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1SMA4754A by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for 1SMA4754A by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
60 Ω
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Knee Impedance-Max
|
1000 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
39 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
29.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
6.5 mA
|
Alternate Parts for 1SMA4754A
This table gives cross-reference parts and alternative options found for 1SMA4754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4754TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4754A vs 1SMA4754TR |
1SMA4754-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4754A vs 1SMA4754-AU_R2_000A1 |
SML4754A-T1 | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4754A vs SML4754A-T1 |
SML4754A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4754A vs SML4754A-T1-LF |
SMAJ4754AHE3-TP | Zener Diode, | Micro Commercial Components | 1SMA4754A vs SMAJ4754AHE3-TP |
1SMA4754-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4754A vs 1SMA4754-AU_R1_000A1 |
1SMA4754 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4754A vs 1SMA4754 |
Related Parts for 1SMA4754A
-
SMBJ33CATransient Suppressors
-
BSP149Power Field-Effect Transistors
-
CRCW0805620RFKEAFixed Resistors
-
BSS84W-7-FSmall Signal Field-Effect Transistors
-
284391-3Terminals and Terminal Blocks
-
LM25011MYSwitching Regulator or Controllers
-
0312010.HXPElectric Fuses
-
I6A4W020A033V-001-RPower Supply Modules
-
DAC813JPDigital to Analog Converters