1SMA4754HM2
Taiwan Semiconductor
Description: Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of 1SMA4754HM2 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMA4754HM2 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA4754HM2 by Taiwan Semiconductor

1SMA4754HM2
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
6.5 mA
Want to compare parts?
  1. 1SMA4754HM2
    Taiwan Semiconductor
    Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for 1SMA4754HM2

This table gives cross-reference parts and alternative options found for 1SMA4754HM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4754HM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA4754M2 Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754M2
1SMA4754M2G Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754M2G
1SMA4754F3 Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754F3
1SMA4754F2G Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754F2G
1SMA4754F4G Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754F4G
1SMA4754HM2G Zener Diode, Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754HM2G
1SMA4754R3 Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754R3
1SMA4754HF3G Zener Diode, Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754HF3G
1SMA4754HF2G Zener Diode, Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754HF2G
1SMA4754HR2G Zener Diode, Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754HR2G
Part Number Description Manufacturer Compare
1SMA4754M2 Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754M2
1SMA4754R2G Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754R2G
1SMA4754 Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754
1SMA4754F3G Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754F3G
1SMA4754F3 Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754F3
1SMA4754F4G Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754F4G
1SMA4754R3G Zener Diode, 39V V(Z), 5%, 1.25W Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754R3G
1SMA4754HR3G Zener Diode, Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754HR3G
1SMA4754E2G Zener Diode Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754E2G
1SMA4754E3G Zener Diode Taiwan Semiconductor 1SMA4754HM2 vs 1SMA4754E3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA4754HM2 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA4754HM2 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMA4754HM2 would you like to use for your alert(s)?
  • Please alert me when 1SMA4754HM2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA4754HM2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA4754HM2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA4754HM2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA4754HM2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA4754HM2 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: