Datasheets
1SMA5914BT3 by:

3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN

Part Details for 1SMA5914BT3 by onsemi

Overview of 1SMA5914BT3 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1SMA5914BT3

Part # Distributor Description Stock Price Buy
Bristol Electronics   5400
RFQ
Quest Components Zener Diode, Two Terminal, SMT 320
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now

Part Details for 1SMA5914BT3

1SMA5914BT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SMA5914BT3 Part Data Attributes

1SMA5914BT3 onsemi
Buy Now Datasheet
Compare Parts:
1SMA5914BT3 onsemi 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403D-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 500 Ω
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.6 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 104.2 mA

Alternate Parts for 1SMA5914BT3

This table gives cross-reference parts and alternative options found for 1SMA5914BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5914BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1SMA5914BT3G 1.5 W Zener Diode Voltage Regulator 3.6 V, SMA, 5000-REEL onsemi 1SMA5914BT3 vs 1SMA5914BT3G
1SMA5914BT3 3.6V, 0.9W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN Motorola Mobility LLC 1SMA5914BT3 vs 1SMA5914BT3
Part Number Description Manufacturer Compare
1SMA5914BT3G 1.5 W Zener Diode Voltage Regulator 3.6 V, SMA, 5000-REEL onsemi 1SMA5914BT3 vs 1SMA5914BT3G
SMAZ3V6-7 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN Diodes Incorporated 1SMA5914BT3 vs SMAZ3V6-7
SMAZ3V6 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1SMA5914BT3 vs SMAZ3V6

1SMA5914BT3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5914BT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5914BT3 by onsemi

Select Manufacturer
Which Manufacturer of 1SMA5914BT3 would you like to use for your alert(s)?
  • Please alert me when 1SMA5914BT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5914BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5914BT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5914BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5914BT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5914BT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: