Part Details for 1SMB2EZ15T/R13 by PanJit Semiconductor
Overview of 1SMB2EZ15T/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMB2EZ15T/R13
1SMB2EZ15T/R13 CAD Models
1SMB2EZ15T/R13 Part Data Attributes
|
1SMB2EZ15T/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB2EZ15T/R13
PanJit Semiconductor
Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for 1SMB2EZ15T/R13
This table gives cross-reference parts and alternative options found for 1SMB2EZ15T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB2EZ15T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB2EZ15 | Zener Diode, 15V V(Z), 4.98%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | 1SMB2EZ15T/R13 vs 1SMB2EZ15 |
SMB2EZ15D5-TP-HF | Zener Diode, 15V V(Z), 5%, 2W, | Micro Commercial Components | 1SMB2EZ15T/R13 vs SMB2EZ15D5-TP-HF |
1SMB2EZ15_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMB2EZ15T/R13 vs 1SMB2EZ15_R1_00001 |
1SMB2EZ15T/R7 | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB2EZ15T/R13 vs 1SMB2EZ15T/R7 |
1SMB2EZ15_R2_00001 | Zener Diode, | PanJit Semiconductor | 1SMB2EZ15T/R13 vs 1SMB2EZ15_R2_00001 |
SMB2EZ15D5HE3-TP | Zener Diode, | Micro Commercial Components | 1SMB2EZ15T/R13 vs SMB2EZ15D5HE3-TP |