1SMB5917BT3G
onsemi
Description: 3.0 W Zener Diode Voltage Regulator 4.7 V, SMB, 2500-REEL

Overview of 1SMB5917BT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 1SMB5917BT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 59M4330
Newark Zener Single Diode, General Purpose, 4.7 V, 3 W, Do-214Aa, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi 1SMB5917BT3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6240
  • 1 $0.4830
  • 10 $0.3470
  • 25 $0.2850
  • 50 $0.2220
  • 100 $0.1590
  • 250 $0.1490
  • 500 $0.1380
$0.1380 / $0.4830 Buy Now
DISTI # 71J9215
Newark Zener Diode, 3W, 4.7V, Smb, Zener Voltage Nom:4.7V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5917BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1190
$0.1190 Buy Now
DISTI # 84AC3385
Newark Zen Smb Reg 3W 4.7V Tr Rohs Compliant: Yes |Onsemi 1SMB5917BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0710
$0.0710 Buy Now
DISTI # 29X6284
Newark Diode, Zener, 4.7V, 3W, Do-214Aa, Zener Voltage Nom:4.7V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5917BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1160
  • 3,000 $0.1100
  • 6,000 $0.0960
  • 12,000 $0.0850
  • 18,000 $0.0790
  • 30,000 $0.0720
$0.0720 / $0.1160 Buy Now
DISTI # 1SMB5917BT3GOSCT-ND
DigiKey DIODE ZENER 4.7V 3W SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16959
In Stock
  • 1 $0.4700
  • 10 $0.2890
  • 100 $0.1828
  • 500 $0.1369
  • 1,000 $0.1221
  • 2,500 $0.1059
  • 5,000 $0.0959
  • 7,500 $0.0908
  • 12,500 $0.0851
  • 17,500 $0.0817
  • 25,000 $0.0784
  • 62,500 $0.0711
  • 125,000 $0.0690
$0.0690 / $0.4700 Buy Now
DISTI # 1SMB5917BT3G
Avnet Americas Diode Zener Single 4.7V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5917BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 40000
  • 2,500 $0.0704
  • 5,000 $0.0683
  • 10,000 $0.0662
  • 15,000 $0.0653
  • 20,000 $0.0650
$0.0650 / $0.0704 Buy Now
DISTI # 863-1SMB5917BT3G
Mouser Electronics Zener Diodes 4.7V 3W RoHS: Compliant 25997
  • 1 $0.4600
  • 10 $0.2890
  • 100 $0.1350
  • 1,000 $0.1140
  • 2,500 $0.0890
  • 10,000 $0.0810
  • 25,000 $0.0790
  • 50,000 $0.0710
  • 100,000 $0.0690
$0.0690 / $0.4600 Buy Now
Future Electronics 1SMB5917B Series 550 mW 200 mA 4.7 V SMT Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 187500
Reel
  • 2,500 $0.0713
  • 5,000 $0.0695
  • 10,000 $0.0677
  • 12,500 $0.0672
  • 37,500 $0.0638
$0.0638 / $0.0713 Buy Now
Onlinecomponents.com DIODE ZENER 4.7V 3W SMB / Zener Diode Single 4.7V 5% 5Ohm 3000mW Automotive 2-Pin SMB T/R RoHS: Compliant 10000 In Stock
  • 2,500 $0.0756
  • 5,000 $0.0745
  • 7,500 $0.0734
  • 10,000 $0.0723
  • 25,000 $0.0699
  • 50,000 $0.0681
  • 100,000 $0.0671
  • 150,000 $0.0661
$0.0661 / $0.0756 Buy Now
Bristol Electronics   26
RFQ
Quest Components 4.7 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 14
  • 1 $0.1964
$0.1964 Buy Now
DISTI # 1SMB5917BT3G
TME Diode: Zener, 3W, 4.7V, 79.8mA, SMD, reel,tape, SMB, single diode Min Qty: 1 1990
  • 1 $0.4310
  • 10 $0.2870
  • 50 $0.1910
  • 100 $0.1620
  • 500 $0.1160
  • 1,000 $0.1040
  • 2,000 $0.0940
  • 2,500 $0.0920
  • 10,000 $0.0890
$0.0890 / $0.4310 Buy Now
Ameya Holding Limited 1SMB5917B Series 550 mW 200 mA 4.7 V SMT Zener Voltage Regulator 6483
RFQ
NexGen Digital   37
RFQ
DISTI # SMC-1SMB5917BT3G
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape 10
RFQ
DISTI # 1SMB5917BT3G
Avnet Asia Diode Zener Single 4.7V 5% 550mW 2-Pin SMB T/R (Alt: 1SMB5917BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days 0
  • 10,000 $0.0697
  • 20,000 $0.0688
  • 30,000 $0.0679
  • 50,000 $0.0671
  • 100,000 $0.0654
  • 250,000 $0.0639
  • 500,000 $0.0624
$0.0624 / $0.0697 Buy Now
DISTI # 1SMB5917BT3G
Avnet Silica Diode Zener Single 4.7V 5% 550mW 2-Pin SMB T/R (Alt: 1SMB5917BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 15000
Buy Now
DISTI # C1S541900393154
Chip1Stop Diode Zener Single 4.7V 5% 550mW Automotive 2-Pin SMB T/R RoHS: Compliant 22500
  • 2,500 $0.0808
  • 10,000 $0.0712
$0.0712 / $0.0808 Buy Now
DISTI # C1S541900490420
Chip1Stop Diode Zener Single 4.7V 5% 550mW Automotive 2-Pin SMB T/R RoHS: Compliant 8950
  • 10 $0.2747
  • 25 $0.2719
  • 100 $0.1195
  • 250 $0.1183
  • 1,000 $0.1061
  • 3,000 $0.0938
  • 6,000 $0.0816
$0.0816 / $0.2747 Buy Now
DISTI # C1S541901228802
Chip1Stop Diode Zener Single 4.7V 5% 550mW Automotive 2-Pin SMB T/R RoHS: Compliant Container: Cut Tape 2428
  • 25 $0.2660
  • 50 $0.2650
  • 100 $0.1170
  • 200 $0.1070
  • 500 $0.0916
  • 1,000 $0.0868
  • 2,000 $0.0812
$0.0812 / $0.2660 Buy Now
DISTI # 1SMB5917BT3G
EBV Elektronik Diode Zener Single 4.7V 5% 550mW 2-Pin SMB T/R (Alt: 1SMB5917BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 7500
Buy Now
Flip Electronics Stock, ship today 7500
RFQ
LCSC Independent Type 4.46V4.94V 3W 4.7V SMB(DO-214AA) Zener Diodes ROHS 4845
  • 5 $0.1828
  • 50 $0.1470
  • 150 $0.1316
  • 500 $0.1124
  • 2,500 $0.0957
  • 5,000 $0.0906
$0.0906 / $0.1828 Buy Now
Master Electronics DIODE ZENER 4.7V 3W SMB / Zener Diode Single 4.7V 5% 5Ohm 3000mW Automotive 2-Pin SMB T/R RoHS: Compliant 10000 In Stock
  • 2,500 $0.0756
  • 5,000 $0.0745
  • 7,500 $0.0734
  • 10,000 $0.0723
  • 25,000 $0.0699
  • 50,000 $0.0681
  • 100,000 $0.0671
  • 150,000 $0.0661
$0.0661 / $0.0756 Buy Now
New Advantage Corporation SMB 2/3 WATT SMB ZENER VOLTAGE REGULATORS 4.7 V RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.1099
  • 5,000 $0.1017
$0.1017 / $0.1099 Buy Now
Win Source Electronics DIODE ZENER 4.7V 3W SMB / Zener Diode Single 4.7V 5% 5Ohm 3000mW Automotive 2-Pin SMB T/R 130000
  • 240 $0.2120
  • 575 $0.1740
  • 890 $0.1690
  • 1,230 $0.1630
  • 1,585 $0.1580
  • 2,115 $0.1420
$0.1420 / $0.2120 Buy Now

CAD Models for 1SMB5917BT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SMB5917BT3G by onsemi

1SMB5917BT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SMB
Package Description
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
403A-03
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-30 Code
R-PDSO-L2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
L BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
79.8 mA
Want to compare parts?
  1. 1SMB5917BT3G
    onsemi
    3.0 W Zener Diode Voltage Regulator 4.7 V, SMB, 2500-REEL
    VS

Alternate Parts for 1SMB5917BT3G

This table gives cross-reference parts and alternative options found for 1SMB5917BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5917BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5917BT3 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL onsemi 1SMB5917BT3G vs 1SMB5917BT3
Part Number Description Manufacturer Compare
1SMB5917BT3 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL onsemi 1SMB5917BT3G vs 1SMB5917BT3

Related Parts for 1SMB5917BT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5917BT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5917BT3G by onsemi

Select Manufacturer
Which Manufacturer of 1SMB5917BT3G would you like to use for your alert(s)?
  • Please alert me when 1SMB5917BT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5917BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5917BT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5917BT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5917BT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5917BT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: