1SMB5928HR4
Taiwan Semiconductor
Description: Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of 1SMB5928HR4 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1SMB5928HR4 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5928HR4 by Taiwan Semiconductor

1SMB5928HR4
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
28.8 mA
Want to compare parts?
  1. 1SMB5928HR4
    Taiwan Semiconductor
    Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for 1SMB5928HR4

This table gives cross-reference parts and alternative options found for 1SMB5928HR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5928HR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5928HR4G Zener Diode, Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928HR4G
1SMB5928R4 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928R4
1PGSMB5928 Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1PGSMB5928
1SMB5928R4G Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928R4G
1SMB5928HR5 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928HR5
1SMB5928HM4G Zener Diode, Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928HM4G
1SMB5928R5G Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928R5G
1PGSMB5928HR5G Zener Diode Taiwan Semiconductor 1SMB5928HR4 vs 1PGSMB5928HR5G
1PGSMB5928H Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1PGSMB5928H
1SMB5928M4 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928M4
Part Number Description Manufacturer Compare
1PGSMB5928 Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1PGSMB5928
1SMB5928R4 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928R4
1PGSMB5928HR5G Zener Diode Taiwan Semiconductor 1SMB5928HR4 vs 1PGSMB5928HR5G
1SMB5928R5G Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928R5G
1SMB5928M4 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928M4
1PGSMB5928R5G Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1PGSMB5928R5G
1SMB5928 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928
1SMB5928HM4 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928HM4
1PGSMB5928M4G Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1PGSMB5928M4G
1SMB5928R5 Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5928HR4 vs 1SMB5928R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5928HR4 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5928HR4 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5928HR4 would you like to use for your alert(s)?
  • Please alert me when 1SMB5928HR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5928HR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5928HR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5928HR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5928HR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5928HR4 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: