1SMB5929B
Description: Zener Diode

Overview of 1SMB5929B by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1SMB5929B by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.1441
  • 6,000 $0.1398
  • 9,000 $0.1357
  • 12,000 $0.1337
  • 27,000 $0.1300
  • 51,000 $0.1040
  • 102,000 $0.1025
  • 150,000 $0.1009
$0.1009 / $0.1441 Buy Now

CAD Models for 1SMB5929B by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5929B by Rectron Semiconductor

1SMB5929B
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Voltage-Nom
15 V
Reverse Current-Max
1 µA
Reverse Test Voltage
11.4 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1SMB5929B
    Rectron Semiconductor
    Zener Diode
    VS

Alternate Parts for 1SMB5929B

This table gives cross-reference parts and alternative options found for 1SMB5929B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5929B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5929B Zener Diode, 15V V(Z), 5%, 1.5W, EIC Semiconductor Inc 1SMB5929B vs 1SMB5929B
1SMB5929B 15V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC 1SMB5929B vs 1SMB5929B
Part Number Description Manufacturer Compare
MXSMBJ5929BE3 Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMB5929B vs MXSMBJ5929BE3
HSMBJ5929BTR Zener Diode, 15V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5929B vs HSMBJ5929BTR
MSPSMBJ5929B Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMB5929B vs MSPSMBJ5929B
MSPSMBJ5929BE3 Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMB5929B vs MSPSMBJ5929BE3
MQSMBJ5929BE3TR Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMB5929B vs MQSMBJ5929BE3TR
SMZJ3793A-E3 DIODE 15 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode Vishay Semiconductors 1SMB5929B vs SMZJ3793A-E3
MLL5929B Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1SMB5929B vs MLL5929B
SMZJ3793B-E3/5B Zener Diode, 15V V(Z), 4.98%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies 1SMB5929B vs SMZJ3793B-E3/5B
MXSMBJ5929B Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMB5929B vs MXSMBJ5929B
SMZJ3793B Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, General Instrument Corp 1SMB5929B vs SMZJ3793B

Related Parts for 1SMB5929B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5929B by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5929B by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5929B would you like to use for your alert(s)?
  • Please alert me when 1SMB5929B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5929B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5929B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5929B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5929B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5929B by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: