Part Details for 1SMB5931HM4G by Taiwan Semiconductor
Overview of 1SMB5931HM4G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMB5931HM4G
1SMB5931HM4G CAD Models
1SMB5931HM4G Part Data Attributes:
|
1SMB5931HM4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5931HM4G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1SMB5931HM4G
This table gives cross-reference parts and alternative options found for 1SMB5931HM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5931HM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SMBJ5931B | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | 1SMB5931HM4G vs 3SMBJ5931B |
1PGSMB5931HR4G | Zener Diode | Taiwan Semiconductor | 1SMB5931HM4G vs 1PGSMB5931HR4G |
3SMBJ5931BHE3-TP | Zener Diode, | Micro Commercial Components | 1SMB5931HM4G vs 3SMBJ5931BHE3-TP |
1PGSMB5931HR5G | Zener Diode | Taiwan Semiconductor | 1SMB5931HM4G vs 1PGSMB5931HR5G |
1PGSMB5931R5G | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5931HM4G vs 1PGSMB5931R5G |
3SMBJ5931B-TP | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 1SMB5931HM4G vs 3SMBJ5931B-TP |
1PGSMB5931M4G | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5931HM4G vs 1PGSMB5931M4G |
1PGSMB5931 | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5931HM4G vs 1PGSMB5931 |
3SMBJ5931B-TP-HF | Zener Diode, | Micro Commercial Components | 1SMB5931HM4G vs 3SMBJ5931B-TP-HF |
1PGSMB5931H | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5931HM4G vs 1PGSMB5931H |