Part Details for 1SMB5956B-13 by Diodes Incorporated
Overview of 1SMB5956B-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1SMB5956B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9627
|
Newark | Zener Diode, 200V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5956B-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1030 |
|
$0.1370 / $0.4680 | Buy Now |
DISTI #
1SMB5956B-13DICT-ND
|
DigiKey | DIODE ZENER 200V 3W SMB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30114 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
1SMB5956B-13
|
Avnet Americas | POWER ZENER DIODE SMB T&R 3K - Tape and Reel (Alt: 1SMB5956B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 | Buy Now |
DISTI #
621-1SMB5956B-13
|
Mouser Electronics | Zener Diodes 3.0 PWR Zener Diode 190 to 210V 7kOhm RoHS: Compliant | 16240 |
|
$0.0980 / $0.4500 | Buy Now |
|
Future Electronics | 1SMB5956B Series 550 mW 200 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 24000Reel |
|
$0.0961 / $0.1070 | Buy Now |
|
Future Electronics | 1SMB5956B Series 550 mW 200 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1050 | Buy Now |
DISTI #
1SMB5956B-13
|
TME | Diode: Zener, 3W, 200V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 1 | 0 |
|
$0.1110 / $0.4320 | RFQ |
DISTI #
1SMB5956B-13
|
Avnet Silica | POWER ZENER DIODE SMB T&R 3K (Alt: 1SMB5956B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 190V210V 3W 200V SMB Zener Diodes ROHS | 2687 |
|
$0.0851 / $0.1596 | Buy Now |
Part Details for 1SMB5956B-13
1SMB5956B-13 CAD Models
1SMB5956B-13 Part Data Attributes
|
1SMB5956B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1SMB5956B-13
Diodes Incorporated
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |