1SMC5348M6
Taiwan Semiconductor
Description: Zener Diode, 11V V(Z), 5%, 5W,

Overview of 1SMC5348M6 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1SMC5348M6 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMC5348M6 by Taiwan Semiconductor

1SMC5348M6
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
5 W
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
PURE TIN
Voltage Tol-Max
5%
Working Test Current
125 mA
Want to compare parts?
  1. 1SMC5348M6
    Taiwan Semiconductor
    Zener Diode, 11V V(Z), 5%, 5W,
    VS

Alternate Parts for 1SMC5348M6

This table gives cross-reference parts and alternative options found for 1SMC5348M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMC5348M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMC5348R6 Zener Diode, 11V V(Z), 5%, 5W, Taiwan Semiconductor 1SMC5348M6 vs 1SMC5348R6
1SMC5348R7 Zener Diode, 11V V(Z), 5%, 5W, Taiwan Semiconductor 1SMC5348M6 vs 1SMC5348R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMC5348M6 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMC5348M6 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMC5348M6 would you like to use for your alert(s)?
  • Please alert me when 1SMC5348M6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMC5348M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMC5348M6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMC5348M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMC5348M6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMC5348M6 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: