1SS130HZ
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34

Overview of 1SS130HZ by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SS130HZ by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS130HZ by ROHM Semiconductor

1SS130HZ
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.13 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1SS130HZ
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34
    VS

Alternate Parts for 1SS130HZ

This table gives cross-reference parts and alternative options found for 1SS130HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS130HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS130HV Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130HV
1SS130T-13 Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130T-13
1SS290HV Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS290HV
1SS130T-13A Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130T-13A
1SS290T-14 Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS290T-14
1SS131T-14 Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS131T-14
1SS133_B0_10001 Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1SS130HZ vs 1SS133_B0_10001
1SS130T-14 Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130T-14
1SS133_AX_10001 Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1SS130HZ vs 1SS133_AX_10001
1SS290HZ Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS290HZ
Part Number Description Manufacturer Compare
1SS290T-13A Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS290T-13A
1SS290HV Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS290HV
1SS130T-14 Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130T-14
1SS131T-14 Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS131T-14
1SS290HZ Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS290HZ
1SS290T-14 Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS290T-14
1SS131T-14Y Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS131T-14Y
1SS130T-13A Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130T-13A
1SS130T-13 Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130T-13
1SS130T-14Y Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS130HZ vs 1SS130T-14Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS130HZ by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS130HZ by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1SS130HZ would you like to use for your alert(s)?
  • Please alert me when 1SS130HZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS130HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS130HZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS130HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS130HZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS130HZ by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: