Part Details for 1SS130T-13A by ROHM Semiconductor
Overview of 1SS130T-13A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS130T-13A
1SS130T-13A CAD Models
1SS130T-13A Part Data Attributes
|
1SS130T-13A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS130T-13A
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.13A, 100V V(RRM), Silicon, DO-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.13 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS130T-13A
This table gives cross-reference parts and alternative options found for 1SS130T-13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS130T-13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS290T-13 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS290T-13 |
1SS290T-14 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS290T-14 |
1SS290HZ | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS290HZ |
1SS131T-13A | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS131T-13A |
1SS131T-14 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS131T-14 |
1SS290T-14Y | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS290T-14Y |
1SS133_AX_10001 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1SS130T-13A vs 1SS133_AX_10001 |
1SS290HJ | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS290HJ |
1SS133_AY_10001 | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1SS130T-13A vs 1SS133_AY_10001 |
1SS290HV | Rectifier Diode, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS130T-13A vs 1SS290HV |