Part Details for 1SS133MA2G by Taiwan Semiconductor
Overview of 1SS133MA2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Part Details for 1SS133MA2G
1SS133MA2G CAD Models
1SS133MA2G Part Data Attributes
|
1SS133MA2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS133MA2G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, DO-204, DO-34, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-34, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1SS133MA2G
This table gives cross-reference parts and alternative options found for 1SS133MA2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS133MA2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS133M-L0A2G | Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, DO-204, DO-34, 2 PIN | Taiwan Semiconductor | 1SS133MA2G vs 1SS133M-L0A2G |