Part Details for 1SS143T-10A by ROHM Semiconductor
Overview of 1SS143T-10A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1SS143T-10A
1SS143T-10A CAD Models
1SS143T-10A Part Data Attributes
|
1SS143T-10A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS143T-10A
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS143T-10A
This table gives cross-reference parts and alternative options found for 1SS143T-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS143T-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS143VE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS143VE |
1SS143VM | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS143VM |
1SS143HO | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS143HO |
1SS245VE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS245VE |
1SS245T-87Y | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS245T-87Y |
1SS245HA | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS245HA |
1N486BTR | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1SS143T-10A vs 1N486BTR |
1SS143HA | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS143HA |
1SS245HF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS245HF |
1SS245VC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS143T-10A vs 1SS245VC |