Part Details for 1SS187TE85R by Toshiba America Electronic Components
Overview of 1SS187TE85R by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS187TE85R
1SS187TE85R CAD Models
1SS187TE85R Part Data Attributes:
|
1SS187TE85R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS187TE85R
Toshiba America Electronic Components
DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS187TE85R
This table gives cross-reference parts and alternative options found for 1SS187TE85R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS187TE85R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS193(T5LCK,F) | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS187TE85R vs 1SS193(T5LCK,F) |
KDS193-RTK/HU | Rectifier Diode, | KEC | 1SS187TE85R vs KDS193-RTK/HU |
1SS187(T5LTST,F) | 0.1A, 85V, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS187TE85R vs 1SS187(T5LTST,F) |
1SS193S,LF(D | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS187TE85R vs 1SS193S,LF(D |
1SS187TE85L2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187TE85R vs 1SS187TE85L2 |
1SS187(T5L,F,T) | Rectifier Diode | Toshiba America Electronic Components | 1SS187TE85R vs 1SS187(T5L,F,T) |
1SS190TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187TE85R vs 1SS190TE85L |
1SS196TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187TE85R vs 1SS196TE85L |
1SS193(T5LSIW,F) | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS187TE85R vs 1SS193(T5LSIW,F) |
1SS193(T5L,PP,F) | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS187TE85R vs 1SS193(T5L,PP,F) |