Datasheets
1SS226 by:

Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3

Part Details for 1SS226 by Rectron Semiconductor

Overview of 1SS226 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 1SS226

1SS226 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SS226 Part Data Attributes

1SS226 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1SS226 Rectron Semiconductor Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for 1SS226

This table gives cross-reference parts and alternative options found for 1SS226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1SS226TE85R DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS226 vs 1SS226TE85R
1SS226 Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 Jiangsu Changjiang Electronics Technology Co Ltd 1SS226 vs 1SS226
1SS226-T1-LF Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd 1SS226 vs 1SS226-T1-LF
1SS226-TP Rectifier Diode, 2 Element, 0.1A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 Micro Commercial Components 1SS226 vs 1SS226-TP
1SS226-T1 Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd 1SS226 vs 1SS226-T1
1SS226TE85L2 DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS226 vs 1SS226TE85L2
1SS226TE85R2 DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS226 vs 1SS226TE85R2
Part Number Description Manufacturer Compare
1SS226 DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59, TO-236MOD, 3 PIN, Signal Diode Toshiba America Electronic Components 1SS226 vs 1SS226
1SS226TE85L2 DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS226 vs 1SS226TE85L2
1SS226-T1 Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd 1SS226 vs 1SS226-T1
1SS226TE85R DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS226 vs 1SS226TE85R
1SS226TE85R2 DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS226 vs 1SS226TE85R2
1SS226-T1-LF Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd 1SS226 vs 1SS226-T1-LF
1SS226-TP Rectifier Diode, 2 Element, 0.1A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 Micro Commercial Components 1SS226 vs 1SS226-TP

1SS226 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS226 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS226 by Rectron Semiconductor

  • Please alert me when 1SS226 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SS226 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS226 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SS226 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS226.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS226 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: