Part Details for 1SS292T-13A by ROHM Semiconductor
Overview of 1SS292T-13A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS292T-13A
1SS292T-13A CAD Models
1SS292T-13A Part Data Attributes
|
1SS292T-13A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS292T-13A
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.11 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS292T-13A
This table gives cross-reference parts and alternative options found for 1SS292T-13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS292T-13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS133HZ | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS292T-13A vs 1SS133HZ |
1SS292T-14 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS292T-13A vs 1SS292T-14 |
1SS133T-13A | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS292T-13A vs 1SS133T-13A |
1SS292HJ | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS292T-13A vs 1SS292HJ |
1SS292T-14Y | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS292T-13A vs 1SS292T-14Y |
1SS292HV | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS292T-13A vs 1SS292HV |
1SS133T-14 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS292T-13A vs 1SS133T-14 |
1SS292T-13 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS292T-13A vs 1SS292T-13 |
1SS133HV | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS292T-13A vs 1SS133HV |