Datasheets
1SS307TE85L2 by: Toshiba America Electronic Components

DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode

Part Details for 1SS307TE85L2 by Toshiba America Electronic Components

Overview of 1SS307TE85L2 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Telecommunications Automotive

Part Details for 1SS307TE85L2

1SS307TE85L2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SS307TE85L2 Part Data Attributes

1SS307TE85L2 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
1SS307TE85L2 Toshiba America Electronic Components DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified
Reverse Current-Max 0.01 µA
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for 1SS307TE85L2

This table gives cross-reference parts and alternative options found for 1SS307TE85L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS307TE85L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SS13W Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor 1SS307TE85L2 vs SS13W
1N5620UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors 1SS307TE85L2 vs 1N5620UV
1SS250TE85R DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS307TE85L2 vs 1SS250TE85R
1N4001CSM Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN TT Electronics Resistors 1SS307TE85L2 vs 1N4001CSM
BAT49B2 0.5A, 80V, SILICON, SIGNAL DIODE STMicroelectronics 1SS307TE85L2 vs BAT49B2
1SS250TE85L DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1SS307TE85L2 vs 1SS250TE85L
1N4001TA2B2 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Nihon Inter Electronics Corporation 1SS307TE85L2 vs 1N4001TA2B2
BAV99-TP Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 1SS307TE85L2 vs BAV99-TP
EFM104L Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN Rectron Semiconductor 1SS307TE85L2 vs EFM104L
1N4001GH02-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Rectron Semiconductor 1SS307TE85L2 vs 1N4001GH02-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS307TE85L2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS307TE85L2 by Toshiba America Electronic Components

  • Please alert me when 1SS307TE85L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SS307TE85L2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS307TE85L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SS307TE85L2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS307TE85L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS307TE85L2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: