1SS352TPHR4
Toshiba America Electronic Components
Description: DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode

Overview of 1SS352TPHR4 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for 1SS352TPHR4 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS352TPHR4 by Toshiba America Electronic Components

1SS352TPHR4
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G2
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
85 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
80 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1SS352TPHR4
    Toshiba America Electronic Components
    DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
    VS

Alternate Parts for 1SS352TPHR4

This table gives cross-reference parts and alternative options found for 1SS352TPHR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS352TPHR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B5B5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Edal Industries Inc 1SS352TPHR4 vs B5B5
1N4003CSM Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors 1SS352TPHR4 vs 1N4003CSM
1N5620UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors 1SS352TPHR4 vs 1N5620UV
SS13W Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor 1SS352TPHR4 vs SS13W
MBRAF1100T3G 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL onsemi 1SS352TPHR4 vs MBRAF1100T3G
BAV99_R2_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS352TPHR4 vs BAV99_R2_00001
RC2V Rectifier Diode, 1 Element, 0.2A, Silicon, Sanken Electric Co Ltd 1SS352TPHR4 vs RC2V
1N6540 Rectifier Diode, 1A, Silicon, Microsemi Corporation 1SS352TPHR4 vs 1N6540
RS1BV3 Rectifier Diode, 1 Element, 0.7A, Silicon, Sanken Electric Co Ltd 1SS352TPHR4 vs RS1BV3
1N5622HRX Rectifier Diode, 1 Element, 1A, Silicon, Bkc Semiconductors Inc 1SS352TPHR4 vs 1N5622HRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS352TPHR4 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS352TPHR4 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 1SS352TPHR4 would you like to use for your alert(s)?
  • Please alert me when 1SS352TPHR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS352TPHR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS352TPHR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS352TPHR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS352TPHR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS352TPHR4 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: